Pack 100 0.1a Resettable Fuse

Pack 100 0.1a Resettable Fuse

MPN
MF-R010
Brand
RVFM
Order Code
26-4645

Discontinued


PTC Resettable Fuse, 0.2A Trip Current, 4s Trip Time, 0.1A Hold Current, 60V Max Voltage, 40A Max Current, Radial Leaded Package/Case, 2.5 to 4.5R Initial Resistance, 7.5R Post-Trip Resistance, 5.1mm Lead Pitch, 0.38W Tripped Power Dissipation, UL, CSA Standards, 7.4mm Long, 3.1mm Wide, 12.7mm High, -40°C to +85°C, Maximum Time to Trip 0.5secs at 4A, PTC Resettable Fuse Packed in Bulk Offering a Significant Saving to the Volume User, Suitable for a Wide Range of Electronic Equipment, Supplied in Pack of 100
Voltage - Max 60V
Package/ Case Radial Leaded
Current - Hold 0.1A
Current - Max 40A
Current - Trip 0.2A
Height 12.7mm
Initial Resistance 4.5R
Lead Spacing 5.1mm
Size/ Dimension 7.4mm
Time to Trip 4s

Trustpilot