P28s Marine Lamp 2450c

P28s Marine Lamp 2450c

MPN
303843344
Brand
RVFM
Order Code
23-9006

Discontinued


Tubular Marine Lamp, 40W Power Rating, 24V Voltage Rating, 500lm Luminous Intensity, P28s Base, 1500hrs Rated Life, Clear Bulb Finish, 39mm Diameter, Industrial Marine Lamp
Type Marine Lamp
Base P28s
Operating Voltage 24V
Bulb Finish Clear
Length 108mm
Luminous Intensity 500lm
Rated Life 1500h
Rating 40W

Trustpilot