Osram H4 12v 60/55w Car Headlamp Bulb

Osram H4 12v 60/55w Car Headlamp Bulb

MPN
H4ST
Brand
Osram
Order Code
41-1252

Discontinued


Car Headlamp Halogen Bulb, 60W Power Rating, 12V Voltage Rating, P43t Base, 150hrs Rated Life, 4000K Colour Temperature, Supplied in pairs, Recommend to Customers Who Value Safety and Visibility on the Road, Xenon Gas, Stylish, Award Winning and Extra-powerful, Gives up to 50% More Light on the Road, Directly Interchangeable, Increases Reaction Times, Improves Stopping Distances, EEC Legal, ECE R37 Approved, Osram SilverStar Series, Ideal for Customers Looking for Brighter Light and Better Vision when Driving at Night
Type Halogen
Base P43t
Operating Voltage 12V
Colour Temperature Range 4000K
Rated Life 150h
Rating 60W

Trustpilot