Osram H1 12v 55w Car Headlamp Bulb

Osram H1 12v 55w Car Headlamp Bulb

MPN
H1 ST
Brand
Osram
Order Code
41-1250

Discontinued


Car Headlamp Halogen Bulb, 65W Power Rating, 12V Voltage Rating, 1410lm Luminous Intensity, P14.5s Base, 55hrs Rated Life, 4000K Colour Temperature, Supplied in pairs, Recommend to Customers Who Value Safety and Visibility on the Road, Xenon Gas, Stylish, Award Winning and Extra-powerful, Gives up to 50% More Light on the Road, Directly Interchangeable, Increases Reaction Times, Improves Stopping Distances, EEC Legal, ECE R37 Approved, Osram SilverStar Series, Ideal for Customers Looking for Brighter Light and Better Vision when Driving at Night
Type Halogen
Base P14.5s
Operating Voltage 12V
Colour Temperature Range 4000K
Luminous Intensity 1410lm
Rated Life 55h
Rating 65W

Trustpilot