GP GPRHC132C002 Nickel Hydride AA Battery 1300mAh Single

MPN
GPRHC132C002
Brand
GP
Order Code
18-4005

Discontinued


Nickel hydride AA cylindrical cell battery with 1300mAh capacity.
  • Category: AA Batteries
  • Type: Nickel Metal Hyride (NiMH)
  • Weight: 24g
  • Dimensions: 50.0(H) x 14.5(W)mm
  • Manufacturer: GP Batteries
  • Manufacturer's part: GPRHC132C018
  • Battery Size Cylindrical
    Capacity 1300mAh
    Chemistry NiMH
    Pack Size 1
    Voltage 1.2V
    Diameter 14.5mm
    Dimensions 50.0(H) x 14.5(W)mm
    Dimensions (H x W x D) 50 x 14.5 x 14.5mm
    Operating Temperature 0 to 45°C
    Rechargeable Yes
    Storage temperature -20 to 35°C
    Terminal Type Protruded positive, Flat negative
    Type Battery, Secondary (Rechargeable)
    UN Number A123
    Weight (Per Battery) 24g

    Trustpilot