Q. Order code: 35-6143 What is the input power for these LED lamps, 2Watts?, 5Watts?, 7Watts
A. Hi Mike, thank you for your question. The power consumption is 0.84W.
The Velleman MR16, 12V Warm White LED Lamp is part of wide range of MR16 LED bulbs designed to produce high levels of light output.
| Type | Bulb |
|---|---|
| Colour | Warm white |
| Dimmable | No |
| Beam Angle | 60° |
| Dimension | 50dia. x 45(D)mm |
| Dimensions | 50dia. x 45(D)mm |
| Fitting | MR16 |
| Shape | PAR16 |
Q. Order code: 35-6143 What is the input power for these LED lamps, 2Watts?, 5Watts?, 7Watts
A. Hi Mike, thank you for your question. The power consumption is 0.84W.
Q. If my transformer gives out 12v AC is that still OK for LEDs?
A. Hi Nigel, thank you for your question. The MR16 lamps contain a rectifier; you can use AC.
Q. will this fit with the ceramic mr16 fitting product 23-5350
A. Hi Ben. Thank you for your question. These Velleman MR16 LED lamps are compatible with that base.
Q. The picture looks like a GU5.3 base. Is that correct - I can't see it mentioned in the description or the tech specs.
A. Hi Chris. Thank you for your question. This LED lamp does have a GU3.5 base and are a MR16 lamp.
Q. I want to use 35-6143 LED's to replace existing 12volt 50 watt halogen bulbs . Will I need a separate driver for these or can I use the existing 12volt transformer
A. Hi Jack. Thank you for your question. You can use the existing 12v transformer and the connection is the same.