Mk K5686 12 Way Fully Assembled Split-load Kit

Mk K5686 12 Way Fully Assembled Split-load Kit

MPN
K5566S
Brand
MK
Order Code
23-3722
  • E
    RoHS Exempt

Discontinued


Metal Split Load Consumer Unit, 12 Modules, 100A Current Rating, IP2X C Protection Category, Magnolia Colour, Floating Busbar, Maximum Flexibility Built-in, Low Profile and Curved Stylish Design, Compact Size, Unit Accepts up to 12 Modules, Supplied with Two Spare Ways, Ample Wiring Space, 4 or 3-hole Fixing Copes with Uneven Surfaces, Cable Entry Knockouts from All Sides and Rear, Clear Colour Coding of Neutral and Earth Terminals, All Terminal Screws are Captive, Combi-head and Open, Raised DIN Rail Improves Cable Routing, Supplied with Pre-printed Labels to Enable Circuits to be Easily Identified, Supplied with Switch Disconnector 100A, RCD 80A 30mA, Split-load Cable Kit, Busbar, Cover Mounted Blanks, Pre-printed Labels and Full Instructions, Contents 4 x 32A MCBs, 2 x 16A MCBs and 3 x 6A MCBs, CE Approved, Suitable for Domestic Applications
  • Floating busbar
  • Maximum flexibility built-in
  • Low profile and curved stylish design
  • Compact size, but wiring space where you need it
  • Downward opening lid hides labels and devices
  • Unit accepts up to 12 modules
  • Supplied with two spare ways
  • Suitable for domestic applications
  • Ample wiring space
  • 4 or 3-hole fixing copes with uneven surfaces
  • Cable entry knockouts from all sides and rear
  • Clear colour coding of neutral and earth terminals
  • All terminal screws are captive, combi-head and open
  • Raised DIN rail improves cable routing
  • Available in magnolia colour
  • Supplied with pre-printed labels to enable circuits to be easily identified
  • Supplied with switch disconnector 100A, RCD 80A 30mA, split-load cable kit, busbar, cover mounted blanks, pre-printed labels and full instructions
  • 1x 40a MCB, 4 x 32A MCBs, 2 x 16A MCBs and 3 x 6A MCBs included
  • Dimensions 378(L) x 230(W) x 110(D)mm
  • CE approved

Trustpilot