MK K5215 Whi 45A DPST Plate Switch

MK K5215 Whi 45A DPST Plate Switch

MPN
MK K5215 2G 45A SW C/W NEON AC
Brand
MK
Order Code
23-1550
Country of Origin
Malaysia

Discontinued


A 45A high current plate switch.


  • 45A 250V AC 50Hz
  • Size 146 x 86mm
  • Fixing centres 120.6mm
  • Requires 25mm deep pattress box
  • Supplied complete with earth terminals
  • Supplied with 8 self-adhesive plastic identification labels
  • Available in white
  • BS EN 60669-1: 2000 approved
Type Plate switch
Number of Gangs 1
Number of Ways 2
Colour White
Current Rating 45A
Fixing centres 120.6mm
Mounting Flush / Surface
Size 146 x 86mm
Size 1 6 x 86mm

Trustpilot