MK K4782 White 2g 2W Wide Rocker Switch

MK K4782 White 2g 2W Wide Rocker Switch

MPN
K4782 WHI
Brand
MK
Order Code
23-1599

Discontinued


Wide white rocker switch with 2 Ways, from the MK Logic Plus Series.
  • 2 gangs, 1 pole
  • 250V Voltage rating
  • 10A current rating
  • Flush mounting
  • 60.3mm fixing centres
  • Switches do not have to be derated when used with fluorescent or inductive loads
  • Manufacturer's part K4782 WHI
Type Rocker switch
Colour White
Current Rating 10A
Mounting Flush

Trustpilot