MK K3561 White Triplexer Socket

MK K3561 White Triplexer Socket

MPN
K3561 WHI
Brand
MK
EAN-13
5017490319937
Order Code
23-1622

Discontinued


This white fully screened non-isolated TV/FM/SAT triplexer unit is suitable for connection to a single co-axial aerial lead with combined TV/FM and Satellite signals. Includes BT secondary outlet for use with interactive digital TV services.
  • Flush fitting
  • Stylish design from Logic Plus
  • Available in white
  • Mounting box depth 32mm
  • 120.6mm fixing centres
  • Dimensions 146(L) x 86(W)mm
  • BS.3041: 1977 and IEC 169-2: 1965 approved

These products are fully compatible with Labgear TV distribution systems and are approved for use in Sky Homes and Homes On specifications.
Type Socket Outlet
Number of Gangs 2
Colour White
Height 86mm
Mounting Flush
Width 146mm

Accessories


Trustpilot