MK K3520 TV Coaxial Panel

MK K3520 TV Coaxial Panel

MPN
K3520 WHI
Brand
MK
Order Code
23-1627

Discontinued


Single outlet for connection to a single TV or FM co-axial aerial lead.
  • Flush fitting
  • Stylish design from Logic Plus
  • Colour white
  • 60.3mm fixing centre
  • Mounting box depth 32mm
  • Dimensions 86(L) x 86(W)mm
  • BS.3041: 1977 and IEC 169-2: 1965 approved
  • Manufacturer's part K3520 WHI
Type TV/FM and Satellite Co-Axial Socket Outlet
Number of Gangs 1
Colour White
Height 86mm
Mounting Flush
Width 86mm

Accessories


Trustpilot