MK K1533 WHI 2g 2w Dimmer Switch

MK K1533 WHI 2g 2w Dimmer Switch

MPN
K1533 WHI
Brand
MK
Order Code
23-1624

Discontinued


White dimmer switch with 2 ways and 2 poles from the MK Logic Plus Series.
  • Suitable for use with tungsten filament lamps only
  • Flush fitting
  • 230V voltage rating
  • 40 to 250W power rating
  • 60.3mm fixing centres
  • Dimensions 86(L) x 86(W)mm
  • Dimmers comply with CISPR 15 for RFI suppression and BS EN 55015 approved
  • Conforms to BS EN 60669-2-1 and BS EN 55015
  • Manufacturer's part K1533 WHI
Type Dimmer Switch
Number of Gangs 1
Number of Ways 2
Colour White
Height 86mm
Mounting Flush
Nominal Voltage 230V AC
Power Rating 40 to 250W
Width 86mm

Accessories


Trustpilot