Mk 5903s 3A Single Pole Mcb 6ka Type B

MPN
5903S
Brand
MK
Order Code
23-3700

Discontinued


This tunnel-type miniature circuit breaker from MK will detect overcurrents due to both overload and fault currents, and will operate and interrupt the supply to prevent damage to the installation.


  • Suitable for installation in all Sentry consumer units
  • Single pole
  • Type B tripping characteristics
  • Rated current 3A
  • Breaking capacity 6kA
  • Positive contact status indication
  • Manufactured in the EU
  • Dimensions: 81 x 18 x 73mm
  • BS EN 60898: 1991 and IEE approved
Type MCB
Mounting DIN Rail
Current Ratng 3A
Dimensions 81 x 18 x 73mm
Number of Poles 1
Size 83 x 73mm
Tripping Characteristic Curve B
Voltage Rating 230V

Trustpilot