MK K3192WHI Logic Plus 6A SP 2 Way Ceiling Switch with Mounting Block White

MPN
K3192WHI
Brand
MK
EAN-13
5017490761934
Order Code
23-1619
Country of Origin
Malaysia
Qty Unit Price (Ex VAT)
1+ £10.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 14/07/2026

This single pole ceiling switch from MK is suitable for the control of bathroom lighting with a 6A maximum rating.


  • Ideal for the bathroom and other applications
  • Fitted with ceiling switch cord of 1.5m
  • Surface fitting
  • Switch does not have to be derated when used with fluorescent or inductive loads
  • Stylish design by Logic Plus
  • Supplied in white
  • Dimensions: 86(L) x 86(W)mm
  • BS.3676 Pt.1: 1989 approved
Type Ceiling switch
Number of Gangs 1
Number of Ways 2
Colour White
Current Rating 6A
Mounting Flush

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot