MK 3164 White 50A Neon Switch

MK 3164 White 50A Neon Switch

MPN
3164 WHI
Brand
MK
Order Code
23-1618
Country of Origin
Malaysia

Discontinued


This 50A white double pole ceiling switch from the MK Logic Plus range is designed for the control of electric showers and other equipment rated up to 12kW.


  • Ideal for the bathroom and other applications
  • Fitted with ceiling switch cord of 1.5m
  • Flush fitting
  • Red neon indicator can be seen from all angles
  • Stylish design by Logic Plus
  • Available in white
  • Dimensions: 86(L) x 86(W)mm
  • BS.3676 Pt.1: 1989 approved
Type Ceiling switch
Number of Gangs 1
Number of Ways 1
Colour White
Current Rating 50A
Mounting Flush

Trustpilot