MFA 940D51 Miniature Epicyclic Gearbox&motor 5:1

MFA 940D51 Miniature Epicyclic Gearbox&motor 5:1

MPN
940D51
Brand
MFA
Order Code
37-1190

Discontinued


Epicyclic Metal Gearbox, 5:1 Gear Ratio, Planetary Gear, 4.5 to 15V Voltage Rating, 6.21W Power Rating, 11000rpm No Load Speed, 9281rpm Maximum Speed, 0.837A Load Current, 65.3g-cm Maximum Continuous Torque, 417.6g-cm Stall Torque, 32mm Diameter, 6mm Shaft Diameter, 80.9mm Long, 167g Weight, The Powerful 5-pole Motors have Sintered Bronze Bearings for Long Life, The Gearboxes are of All-Metal Construction and Employ Planetary (Epicyclic) Gears for Compactness and High Torque Transfer, Bronze Output Bearings Enable the High Torque from the Motor to be Efficiently Transmitted Through the Gearbox, Suitable for Heavy-duty Industrial and Model Applications, MFA/COMO 940D Series
Supply Voltage 6 to 15V
Current (Max Torque) 837mA
Current (No Load) 155mA
Input Power (Max Torque) 6.21W
Maximum Output Torque 0.77Ncm
Speed (Max Torque) 2800rpm
Speed (No Load) 1000rpm

Trustpilot