MFA 944D1041 Miniature Epicyclic Gearbox 104:1

MFA 944D1041 Miniature Epicyclic Gearbox 104:1

MPN
944D1041
Brand
MFA
Order Code
37-1203

Discontinued


Epicyclic Miniature Metal Gearbox, Brushed, 104:1 Gear Ratio, Planetary Gear, 6 To 12V Voltage Rating, 1.25W Power Rating, 8000rpm No Load Speed, 6650rpm Maximum Speed, 200mA Load Current, 18g-cm Maximum Continuous Torque, 100g-cm Stall Torque, 22mm Diameter, 4mm Shaft Diameter, 68mm Long, 67g Weight, High Quality 3 Pole Motor with Carbon Brush Gear, Metal Construction, Acetyl First Stage Gears for Noise Reduction, 4mm Output Shaft with Key Flat, Designed for Smaller Industrial and Model Applications, MFA/COMO 944D Series
Supply Voltage 6 to 12V
Current (Max Torque) 200mA
Current (No Load) 70mA
Input Power (Max Torque) 1.25W
Maximum Output Torque 19.6Ncm
Speed (Max Torque) 76rpm
Speed (No Load) 24rpm

Trustpilot