RVFM Mini Spiral Light 18-20W Es Screw

RVFM Mini Spiral Light 18-20W Es Screw

MPN
23-4232
Brand
RVFM
Order Code
23-4232

Discontinued


Long-life, energy saving, mini helix, ultra compact fluorescent lamp designed to replace GLS lamps in virtually all applications.


  • Power rating 18W
  • Diameter 42mm
  • Nominal life of 8000 hours
  • Fitted with integral ballast for direct replacement in 230V mains applications
  • ES screw fitting
Type Compact fluorescent lamp
Colour Clear
Base ES
Operating Voltage 230V
Rating 18W

Trustpilot