RVFM Mini Spiral Light 15W Bayonet

RVFM Mini Spiral Light 15W Bayonet

MPN
23-4214
Brand
RVFM
EAN-13
8718226500144
Order Code
23-4214
Country of Origin
China

Discontinued


Long-life, energy saving, mini helix, ultra compact fluorescent lamp designed to replace GLS lamps in virtually all applications.


  • Power rating 15W
  • Diameter 42mm
  • Nominal life of 8000 hours
  • Fitted with integral ballast for direct replacement in 230V mains applications
  • Bayonet fitting
Type Compact fluorescent lamp
Colour Clear
Base Bayonet
Operating Voltage 230V
Rating 15W

Trustpilot