Blore Bowron G7101 Mini Enclosed Transformer 230V 0.5VA 9V

MPN
G7101
Brand
Blore Bowron
Order Code
88-3574
Country of Origin
Turkey
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £1.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockContact us for additional stock

High quality miniature encapsulated mains transformer from Blore Bowron with a 230V primary winding and a single 9V secondary winding output. Inherently short circuit proof and 100% tested.


  • Split bobbin construction
  • Insulation class B @ TA 70°C
  • Power rating 0.5VA
  • Surface mounting
  • 5mm pitch
  • 5mm long pin
  • Dimensions 22.6mm x 21.7mm x 19.5mm
  • Manufactured according to EN61588
  • Approved to VDE/UL standards
  • Vacuum encapsulated to UL 94V-0
  • Manufacturer's part G7101
Primary Voltages 230V
Secondary Voltages 9V
Power Rating 0.5VA
SMT / THR SMT

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot