Mf-r800 8a Bourns Multifuse

Mf-r800 8a Bourns Multifuse

MPN
MF-R800
Brand
Bourns
Order Code
26-4638

Discontinued


PTC Resettable Fuse, 16A Trip Current, 18.8s Trip Time, 8A Hold Current, 30V Max Voltage, 40A Max Current, Radial Leaded Package/Case, 0.005 to 0.02R Initial Resistance, 0.03R Post-Trip Resistance, 10.2mm Lead Pitch, 4W Tripped Power Dissipation, Standards UL, CSA, 24.2mm Long, 3mm Wide, 32.9mm High, -40°C to +85°C, Maximum Time to Trip 18.8secs at 40A, The Bourns Multifuse is a Resettable Device that Performs Like a Fuse Under Overcurrent Conditions but will Reset when Overcurrent Condition has been Removed, Reset Time is Approximately 20 Seconds, Switch Off Time is Comparable to a Slow Blow Fuse, Housed in a Flame Retardant UL94V-O Epoxy Case.
Voltage - Max 30V
Package/ Case Radial Leaded
Current - Hold 8A
Current - Max 40A
Current - Trip 16A
Height 32.9mm
Initial Resistance 0.02R
Lead Spacing 10.2mm
Size/ Dimension 24.2mm
Time to Trip 18.8s

Trustpilot