Bourns MF-R135 1.35A Multifuse

Bourns MF-R135 1.35A Multifuse

MPN
MF-R135
Brand
Bourns
Order Code
26-4618

Discontinued


PTC Resettable Fuse, 2.7A Trip Current, 7.3s Trip Time, 1.35A Hold Current, 30V Max Voltage, 40A Max Current, Radial Leaded Package/Case, 0.065 to 0.115R Initial Resistance, 0.17R Post-Trip Resistance, 5.1mm Lead Pitch, 0.8W Tripped Power Dissipation, Standards UL, CSA, 8.9mm Long, 3mm Wide, 18.9mm High, -40°C to +85°C, Maximum Time to Trip 7.3secs at 6.75A, The Bourns Multifuse is a Resettable Device that Performs Like a Fuse Under Overcurrent Conditions but will Reset when Overcurrent Condition has been Removed, Reset Time is Approximately 20 Seconds, Switch Off Time is Comparable to a Slow Blow Fuse, Housed in a Flame Retardant UL94V-O Epoxy Case, Supplied in Bag of 500
Voltage - Max 30V
Package/ Case Radial leaded
Current - Hold 1.35A
Current - Max 40A
Current - Trip 2.7A
Height 18.9mm
Initial Resistance 0.115Ω
Lead Spacing 5.1mm
Size/ Dimension 8.9mm
Time to Trip 7.3s

Trustpilot