Mf-r040 0.4a Bourns Multifuse

Mf-r040 0.4a Bourns Multifuse

MPN
MF-R040
Brand
Bourns
Order Code
26-4608

Discontinued


PTC Resettable Fuse, 0.8A Trip Current, 3.8s Trip Time, 0.4A Hold Current, 60V Max Voltage, 40A Max Current, Radial Leaded Package/Case, 0.52 to 0.86R Initial Resistance, 1.29R Post-Trip Resistance, 5.1mm Lead Pitch, 0.55W Tripped Power Dissipation, Standards UL, CSA, 7.4mm Long, 3.1mm Wide, 13.7mm High, -40°C to +85°C, Maximum Time to Trip 3.8secs at 2A, The Bourns Multifuse is a Resettable Device that Performs Like a Fuse Under Overcurrent Conditions but will Reset when Overcurrent Condition has been Removed, Reset Time is Approximately 20 Seconds, Switch Off Time is Comparable to a Slow Blow Fuse, Housed in a Flame Retardant UL94V-O Epoxy Case, Supplied in Bag of 500
Voltage - Max 60V
Package/ Case Radial Leaded
Current - Hold 0.4A
Current - Max 40A
Current - Trip 0.8A
Height 13.7mm
Initial Resistance 0.86R
Lead Spacing 5.1mm
Size/ Dimension 7.4mm
Time to Trip 3.8s

Trustpilot