Adastra 952.168UK Metal Quick Fit 100V Ceiling Speaker 5.25In 6W

MPN
952.168UK
Brand
Adastra
EAN-13
5015972087824
Order Code
35-4640

Discontinued


A low profile, high quality ceiling loudspeaker that is equipped with a high-efficiency 6W 100V transformer with three power tappings meaning that the speaker can be used with high ceilings or places where more background noise is present. This makes this driver very suitable for the distribution of microphone calls and background music. The housing and grille are made of high quality steel in a hard-wearing white finish.

This flush-mount cone type ceiling speaker is moisture resistant and has a 160° dispersion angle.


  • Heavy duty steel perforated grille and edge trim
  • Installation is easy due to the 2x sprung brackets
  • Easy quick-fit terminals
  • Slimline flush fitting grill
  • Tappings @ 1.5W, 3W, 6W
Type Ceiling
Power - Rated 6W
Size 197mm
Slimline flush fitting grill

Trustpilot