Image representative of range

Luggage Scales Vtx-0901b



Order Code: 43-0185
Manufacturer: Vigortronix
Manufacturer Part No: VTX-0901B
View all from this manufacturer
 



View full product range View full product range

QtyPrice
1+£10.56
10+£9.49
ROHS Compliant
ROHS Compliant





 
Key Features

Data Sheets

No more bathroom scales! Vigortronix are proud to introduce this specifically designed digital luggage scale. This high quality hand luggage scale is the must have tool for every traveller. The automatic hold feature on the display allows you to lift the luggage, set it down on the floor and then read the weight.

Take it with you wherever you may roam. It's ideal for deciding which things to leave at home and what cuddly souvenir to palm off on the bellboy.
  • No more excess baggage charges
  • Digital, 12mm high character read-out
  • Blue backlight
  • Easy to use
  • Measured units: Kg, grams, oz and lb
  • Power save Auto shut off
  • Compact and lightweight design
  • Large digital display for easy reading
  • Weighs up to 40kg (88lbs)
  • Strong strap to secure the luggage to the scale, no dangerous hooks
  • The scales are incredibly light and compact so it won't impact on your weight allowance
  • Batteries: 2x AAA (included)
  • Weight: 180gms
  • Dimensions: 12 x 8 x 2.5cm
  • Part No. VTX-0901B

Technical Datasheet IconTechnical Specification

Questions


Be the first to ask a question

Reviews


Be the first to submit a review