Lightcraft LC8076EUK Lightcraft Flexible Fluorescent Magnifier Lamp 16W

Lightcraft LC8076EUK Lightcraft Flexible Fluorescent Magnifier Lamp 16W

MPN
LC8076EUK
Brand
Lightcraft
EAN-13
5060030662765
Order Code
86-3366
Country of Origin
China

Discontinued


This lamp has a long reach spring balanced arm for domestic and industrial applications including jewellers, dressmakers, beauticians and other crafts where light and magnification is a necessity. Magnification is via a 125mm diameter dioptrex lens (3 dioptre) with 1.75 times magnification. The 3-position hinged arm can be locked in any one or all three positions. Supplied complete with desk clamp, mini round 16W daylight tube and fitted UK plug.


  • Ideal for intricate work
  • Supplied in white
  • Cable length 2.2m
  • Supplied complete with 90mm sturdy desk clamp
Type Magnifying lamp
Power 16W
Lamp Type Fluorescent
Nominal Voltage 230V

Questions

*Question functionality currently disabled
Question by: Product code: 86-3366

Q. Hi can I take off the desk top mount and put a flat bass on so I screw it to the work top Thanks keith

A. Hi Keith, thanks for your question. The desk mount is removable.

Question by: Product code: 86-3366

Q. hello is this lamp freestanding or desk top. If freestanding, is it mounted on wheels? thanks

A. Hi Mark, thanks for your enquiry. The lamp is freestanding but has a desk clamp so it can be mounted on a desk.


Trustpilot