Image representative of range

Karaoke Stereo Amplifier



Order Code: 35-4462
Manufacturer: qtx sound
Manufacturer Part No: 103.100UK
View all from this manufacturer
 

View full technical specification
 


View full product range View full product range

QtyPrice
1+£51.25
ROHS Compliant
ROHS Compliant





 
Key Features

Data Sheets

This versatile stereo amplifier has four selectable inputs (DVD, CD, tape, and DVD karaoke) and two microphone inputs with individual volume controls and echo control. The master output has a two-band EQ allowing adjustment of the bass and treble frequencies, there is also a master balance and volume control.
  • A high output power of 2x 32W max
  • Incorporates a toroidal transformer
  • Blue power on LED
  • Attractive metallic finish
  • Features 2–band tone controls and a MASTER volume control
  • Microphone inputs are fitted with separate volume controls and echo effect
  • 4 stereo LINE inputs via RCA phono sockets
  • Spring clip terminal speaker connections
  • 2 microphone inputs via 6.3mm jack sockets
  • IEC mains input

Technical Datasheet IconTechnical Specification

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Power supply 110/240V AC selectable
Minimum impedance457
Input sensitivityLine 500mV
Input sensitivityMic (unbalanced) 2mV
Output power @ 8572x 12.5W rms / 2x 25W max
Output power @ 4572x 16W rms / 2x 32W max.
Dimensions95 x 250 x 240mm
Weight1.42kg

Questions


Be the first to ask a question

Reviews


Be the first to submit a review