Iode Marine Floodlight Lamp Iode2

Iode Marine Floodlight Lamp Iode2

Brand
RVFM
Order Code
23-9010

Discontinued


Iode Floodlight Marine Lamp, 500W Power Rating, 240V Voltage Rating, 2000hrs Rated Life, Clear Bulb Finish, 38mm Diameter, Clear Glass
Type Marine Lamp
Operating Voltage 240V
Bulb Finish Clear
Length 220mm
Operating Life 2000h
Rating 500W

Trustpilot