Iode Marine Floodlight Lamp Iode1

Iode Marine Floodlight Lamp Iode1

Brand
RVFM
Order Code
23-9009

Discontinued


Iode Floodlight Marine Lamp, 500W Power Rating, 130V Voltage Rating, 2000hrs Rated Life, Clear Bulb Finish, 38mm Diameter, Clear Glass
Type Marine Lamp
Operating Voltage 130V
Bulb Finish Clear
Length 220mm
Rated Life 2000h
Rating 500W

Trustpilot