SCI R3-43C BLACK Inline Automotive Fuse Holder 15A

MPN
R3-43C BLACK
Brand
SCI
Order Code
26-1584
Country of Origin
Taiwan

Discontinued


An in-line automotive fuseholder from SCI incorporating a two-part PVC assembly with safety strap.


  • Current rating 15A 32V DC
  • Suitable for mini quick blow blade type fuses
  • Access to the fuse is by means of a snap-fit lid on the top of the holder
  • Damp proof and water proof
  • Supplied with 125mm of 16AWG red insulated wire each side of fuseholder
  • Dimensions 41(L) x 24.5mm(W)
Type Blade
Current Rating 15A
Body Material PVC
Dimension 41(L) x 24.5mm(W)
Dimensions 41(L) x 24.5mm(W)
Mounting Style In-Line
Voltage Rating 32

Trustpilot