MFA N10BQ In-line Coupling 4mm - 4mm

MPN
N10BQ
Brand
MFA
EAN-13
5014111918135
Order Code
43-1056
Country of Origin
United Kingdom

Discontinued


A brass, in-line shaft coupler, ideal for connecting motors to shafts or gearboxes, extending shafts, etc.


  • In-line shaft coupler
  • 4 to 4mm internal diameters
  • Brass material
  • 20mm long
  • 10mm OD
  • Couplers are fixed to the shafts by means of Allen screws, supplied
Type In-line shaft coupler
Bore Diameter 4mm
Diameter 10mm
Length 20mm
Material Brass

Trustpilot