RVFM Gu10 Halogen 230V Lamp-red

RVFM Gu10 Halogen 230V Lamp-red

MPN
23-4724
Brand
RVFM
EAN-13
5022822188594
Order Code
23-4724
Country of Origin
China

Discontinued


Mains voltage halogen lamp with an aluminised 51mm (MR16) reflector and a red coloured dichoric front lens. The reflector dramatically reduces the heat dissipation towards the back of the lamp, which increases the level of electrical safety by eliminating the risk of damage to wiring, insulation material and ceilings.


  • GU10 base
  • Coating will not crack or peel and substantially reduces UV emission
  • Dimmable
  • Average life 1500 hours
Type Halogen
Dimmable Yes
Base GU10
Operating Voltage 230V
Bulb Finish Red
Dim able

Trustpilot