GU10 White LED Lamp 240V

GU10 White LED Lamp 240V

Brand
Rapid
EAN-13
5051203023933
Order Code
23-5108

Discontinued


These high efficiency white GU10 lamps use 15 LEDs (Light Emitting Diodes) to give a bright, vibrant beam of light.
  • Requires no transformer and can be used directly in place of a standard GU10 mains halogen lamp
  • Rated life up to 30,000 hours
  • Ideal for accent and effects lighting or applications requiring low power consumption
  • Low heat output and long operating life
  • 240V AC 50Hz
  • 2W power rating
  • 45° beam angle
  • 3000mcd luminous intensity

Not suitable for dimming systems.
Type GU10

Questions

*Question functionality currently disabled
Question by: Product code: 23-5108

Q. Hi, what's the lumen output of these bulbs please? Or, if you cant give a meaningful figure due to the narrow beam what's the candela output. Thanks

A. Hi Dell. Thank you for your question. The manufacturer quotes this as 3000mcd.

Question by: Product code: 23-5108

Q. Approximately how much light does this bulb produce compared to a traditional 50W halogen? e.g. I light my kitchen with 6 halogen bulbs, will I get away with simply replacing them with these bulbs, or would I need to double up, say?

A. Hi Ade. Thank you for your question. These LED lamps will generate a much narrower beam compared to halogen lamp. You may need more to cover the same area with light.


Trustpilot