Gu10 240v LED Lamp - Orange

Gu10 240v LED Lamp - Orange

Brand
Rapid
Order Code
23-5100

Discontinued


These high efficiency orange GU10 lamps use 15 LEDs (Light Emitting Diodes) to give a bright, vibrant beam of light.
  • Requires no transformer and can be used directly in place of a standard GU10 mains halogen lamp
  • Rated life up to 30,000 hours
  • Ideal for accent and effects lighting or applications requiring low power consumption
  • Low heat output and long operating life
  • 240V AC 50Hz
  • 2W power rating
  • 45° beam angle
  • 3000mcd luminous intensity

Not suitable for dimming systems.
Type GU10

Trustpilot