Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Genesis 12v 16Ah Ep

 Report an error

Discontinued

Genesis battery plates are thinner, allowing more plates per cell. As a result, these batteries can reach a high rate of charge in fast charging conditions - up to a quarter of the time of conventional batteries. Due to the product's absorbed glass mat construction, these batteries can be mounted and operated in any position, except inverted. Their low internal resistance provides the capability for high cranking current far in excess of normal battery types.
  • Capacity: 13 - 70Ah
  • Very high energy density
  • Can be installed upright or on a side
  • Excellent cycling capability
  • Float Design Life: 10 years @ 20°C (68°F)
  • Non-spillable
  • 2 year shelf life @ 25°C
  • Approved for shipping as non-hazardous cargo
  • Applications include general electronics, mobility equipment, uninterruptible power supply, medical equipment, telecommunications, lawn and garden equipment and computer backup
  • UL recognized

Reviews


Be the first to submit a review