Save money, safe charging and easy handling. The GP PB420 Charger offers an economical solution to charging your NiMH batteries. Whether you need to charge AAA or AA batteries, the GP PB420 charger is simple and convenient to use. Just put in your batteries and leave it charging overnight. The automatic timer control guarantees a safe charging process after which you can take your charged batteries out when needed.
Included in the pack are 12 NiMH batteries. 8x AA 2000mAh NiMH and 4x 800mAh NiMH rechargeable batteries.
These GP Recyko+ rechargeable batteries are ready to use straight from the packet. They will stay 90% charged for 6 months after charging. This effectively makes them as convenient to use as disposable batteries, but with the power and savings of a rechargeable.
The batteries are ideal for digital cameras, PDAs; CD and MP3, players, shavers, electric toothbrushes, toys and games.
- Overnight safe charging
- Battery charging status
- Two charging channels, can charge 2 or 4 pieces NiMH AA or AAA batteries
- Charge time from 6 hours
- Safety timer
- Brand: GP ReCyko+
- Type: Battery charger
- Manufacturers code: GPRHOPB42021
- Weight 450g
- Dimensions: 113(H) x 68(W)mm
Type |
Battery charger |
Chemistry |
NiMH |
Battery Size |
AA, AAA |