Friedland D407 Evo-100 Wire Free White Chime Kit

MPN
D407
Brand
Friedland
Order Code
23-5717

Discontinued


With the EVO D407 there is freedom: Freedom from messy wires and drilling of door frames. Freedom to place the compact chimes in any part of the home or garden so they can always be heard. The chimes offer stylish good looks to blend in with every room design.
  • CD quality chime sound
  • Includes portable chime and bell push
  • Choice of 2 chime sounds
  • Easy Installation; no wiring required
  • Self–learning push to chime (to avoid interference with neighbours chimes)
  • Bell Push fixings included
  • 100m distance. Metal frames and walls will reduce the operating distance.
  • Batteries included with push
  • Door Chime, 3x AA batteries required
  • Battery life: 1 year
  • Dimensions 107 x 82 x 50mm
Batteries included with push
Batteries included with push
Battery life 1 year
Dimension 107 x 82 x 50mm
Dimensions 107 x 82 x 50mm

Trustpilot