Friedland CWK3 - 2 Wired Colour Camera and 2 Chl Digital Video Recorder CCTV Kit

MPN
CWK3
Brand
Friedland
Order Code
43-3221

Discontinued


A CCTV kit with 2 weatherproof colour cameras and a 2-channel DVR recorder. The DVR has a 2GB memory card and motion-trigger recording with sensitivity and area setting. The cameras are suitable for both indoor and outdoor use and have 9m night vision with 11 infra-red LEDs for low light illumination. Additional cameras and a range of accessories are available separately.
  • Camera:
  • 1/4in. colour CMOS image sensor
  • 11 infra-red LEDs for low light illumination
  • 9m night vision range
  • IP54 weatherproof
  • 50° camera veiwing angle
    DVR:
  • 12V DC plug-in mains adaptor
  • Compatible with wired and wireless CCTV cameras
  • SD card support up to 2GB
  • 12 hours per channel video recording or up to 20,000 photos (with 2GB SD card)
  • Supplied complete with 10m male RCA to male RCA lead
  • Friedland type CWK3

Trustpilot