Friedland CA8 - Wired Internal Colour Dome Camera CCTV

MPN
CA8
Brand
Friedland
Order Code
43-3208

Discontinued


An adjustable wired internal dome camera that can plug directly into your existing TV/monitor or be used to expand an existing system. It has a camera viewing angle of 72° and a colour CCD image sensor. Suitable for the Friedland CWK6 wired colour CCTV kit.
  • The CA8 Kit Contains:
  • 1x wired internal dome camera
  • 1x 10m BNC (male) to BNC (male) cable
  • 1x BNC (female) to RCA (male) adaptor
  • Power supply
  • Camera fixings, wall plugs and screws
  • Installation and operating manual
  • Window sticker
  • 'Plug and play' with existing TV/monitor or use to expand your existing system
  • 72° viewing angle
  • Adjustable pan and tilt
  • Friedland type CA8
Adjustable pan and tilt
Installation and operating manual
Window sticker

Questions

*Question functionality currently disabled
Question by: Product code: 43-3208

Q. Does this device record sound?

A. Hi Camelec102. Thank you for your question. This device is unable to record any sound.


Trustpilot