RF Solutions OUTSIDE-WSMA External Antenna Wall Mounting SMA

MPN
OUTSIDE-WSMA
Brand
RF Solutions
Order Code
43-3244
Country of Origin
China

Discontinued


This Miniature patch panel antenna from RF Solutions is ideal for external use. This antenna should be vertically mounted on any surface (metallic or non metallic), and provides an excellent performance within a compact discrete enclosure.


  • Multi frequency operates at 433 and 868MHz
  • GSM 900/1800/1900MHz/UMTS
  • Max gain: +3dB
  • VSWR <4:1
  • 50Ω
  • 3m RG174 Lead SMA (M)
  • Waterproof ABS enclosure
  • Dimensions: 130 x 45 x 27mm
  • Alternative connectors: FME/ Mini–UHF/ TNC
  • Vertical polarisation
  • Operating temperature: –30°C to +85°C
  • Available in two mounting options: mounting with 2x 3mm screws (order codes 43-3244 and 43-3246), or centre panel mount bolt (order codes 43-3245 and 43-3247)
Mounting Type Outdoor / wall mounted
Antenna Construction Wall mount
Cable Type RG174
Connector SMA male
Dimensions 130 x 45 x 27mm
Waterproof ABS enclosure

Trustpilot