Image representative of range

Energy Check Battery Tester



Order Code: 18-3977
QtyPrice
1+£11.73
ROHS Compliant
ROHS Compliant



normally despatched 1-2 weeks


Receive stock notification by text or 



 
Key Features

Data Sheets

Product Attributes

The Ansmann active energy check LED battery tester is designed to test the most popular primary batteries and rechargeable batteries. By using Computer Aided Measurement (CAM)Technology the capacity of the cell under test will be indicated accurately in 10% steps in only two seconds. The voltage of the battery follows in a further two seconds. Certainly, one of the best battery testers on the market today.

  • 1.5V Alkaline cylindrical cells: Micro AAA; Mignon AA; Baby C; Mono D9V Alkaline: 9V&nda
  • 1.5V Alkaline cylindrical cells: Micro AAA; Mignon AA; Baby C; Mono D
  • 9V Alkaline: 9V–block
  • 12V Alkaline: A23
  • 1.5V Alkaline button cells: LR43; LR44; LR45; LR54; LR55; LR57; LR59; LR60; LR66
  • 1.44V Zinc–Air button cells: V675; V13; V312
  • 3V Lithium button cells: CR1025; CR1216; CR1220; CR1616; CR1620; CR2016; CR2025; CR2032; CR2320; CR2430; CR2450
  • 3V Lithium Photo batteries: CR2; CR123A; CR–V3
  • 6V Lithium Photo batteries: CR–P2; 2CR5
  • 1.2V NiCd/NiMH rechargeable batteries: Micro AAA; Mignon AA; Baby C; Mono D

Technical Datasheet IconTechnical Specification
For Use WithNiCd/NiMH/Alkaline
Length127 mm
Depth60 mm
Width80 mm
DisplayLED
Weight345 g
BrandAnsmann Energy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Check LCD Test Time: Approximately 2 seconds
Capacity Display:10% increments
Voltage Display:2 Decimal Places


The following cells can be tested
NiCd/NiMH Rechargeable batteries:AAA, AA, C, D, PP3
Alkaline batteries:AAA, AA, C, D, PP3, A23 (12V)
Alkaline button cells (1.5V):LR43, LR44, LR45, LR48, LR54, LR55, LR57, LR58, LR59, LR60, LR66
Zinc–air button cells (1.44V):V675, V13, V312
3V Lithium button cells:CR1025, CR1216, CR1220, CR1616, CR1620, CR2016, CR2025, CR2032, CR2320, CR2430, CR2450
3V Lithium photo batteries:CR2, CR123A, CR–V3
6V Lithium photo batteries:CR–P2, 2CR5

Questions


Be the first to ask a question

Reviews


Be the first to submit a review