Encaps Transformer 230v 5va 24v

Encaps Transformer 230v 5va 24v

MPN
M1067
Brand
TruPower
Order Code
88-3644

Discontinued


Encapsulated Transformer, Single Primary, 5VA Power Rating, 230V Primary Voltage, 24V Secondary Voltage, PCB Mounting Type, 5mm Pitch Lead, 25mm Pitch Row, 4.5mm Long Pin, 37.7mm Long, 44.5mm Wide, 32.5mm High, 0.16kg Weight, High Quality PCB Mounting Encapsulated Mains Transformers which are Certified, Designed and Tested to Meet the Requirements of EN61558/VDE0570/ ENEC10/CSA/UL, Single Secondary Windings, Split Bobbin Construction, Vacuum Encapsulation, Blore Bowron
Primary Voltages 230V
Secondary Voltages 24V
Power Rating 5VA
Weight 0.16kg

Alternatives (1)


Trustpilot