Blore Bowron M1034 Encapsulated Transformer 230V 2.3VA 12V

MPN
M1034
Brand
Blore Bowron
Order Code
88-3613
Country of Origin
Turkey

Discontinued


High quality PCB mounting encapsulated mains transformer from Blore Bowron with 230V primary winding and single 12V secondary winding. Certified, designed and tested to meet the requirements of EN61558/VDE0570/ ENEC10/CSA/UL.


  • Split bobbin construction
  • Vacuum encapsulation
  • 2.3VA power rating
  • 5mm pitch
  • 4.5mm long pin,
  • Dimensions 27.5 x 32.5 x 29.5mm
  • Manufacturer's part M1034
Primary Voltages 230V
Secondary Voltages 12V
Power Rating 2.3VA
Dimension 27.5 x 32.5 x 29.5mm
Dimensions 27.5 x 32.5 x 29.5mm
Weight 0.11kg

Alternatives (1)


Trustpilot