Encaps Transformer 230v 1.5va 6v+6v

Encaps Transformer 230v 1.5va 6v+6v

MPN
M2011
Brand
TruPower
Order Code
88-3603

Discontinued


Encapsulated Transformer, Single Primary, 1.5VA Power Rating, 230V Primary Voltage, 2x6V Secondary Voltage, PCB Mounting Type, 5mm Pitch Lead, 20mm Pitch Row, 4.5mm Long Pin, 27.5mm Long, 32.5mm Wide, 24mm High, 0.07kg Weight, High Quality PCB Mounting Encapsulated Mains Transformers which are Certified, Designed and Tested to Meet the Requirements of EN61558/VDE0570/ ENEC10/CSA/UL, Twin Secondary Windings, Split Bobbin Construction, Vacuum Encapsulation, Blore Bowron
Primary Voltages 230V
Secondary Voltages 2 x 6V
Power Rating 1.5VA
Weight 0.07kg

Alternatives (1)


Trustpilot