Myrra 44381 EI66 Encapsulated PCB Transformer 230V 30VA 0-12V 0-12V

Myrra 44381 EI66 Encapsulated PCB Transformer 230V 30VA 0-12V 0-12V

MPN
44381
Brand
Myrra
Order Code
88-5130

Discontinued


Encapsulated PCB mounting transformer, 30VA 0-12V, 0-12V, from the Myrra 44000 series.


  • Vacuum filling
  • Two-compartment bobbins
  • Self-extinguishing plastics to UL 94V-0
  • Resin class B CEI 85 (20,000 hour testing to CEI 126)
  • Insulation voltage 4kV (Tested to 6kV)
  • Meets all the requirements of EN 61558-2-6, EN 60950 and UL 1585
Primary Voltages 230V
Secondary Voltages 2 x 12V
Power Rating 30VA
Weight 0.7kg

Trustpilot