Image representative of range

Duracell Rechargeable Supreme AAA Batteries (1000mAh) - pack of 4



Order Code: 18-4711
Manufacturer: Duracell
Manufacturer Part No: SUPREME AAA 4PK
View all from this manufacturer
 


Search for similar products Search for similar products
View full product range View full product range

QtyPrice
1+£6.93
5+£6.45
ROHS Exempt
ROHS Exempt





 
Key Features

Data Sheets

Product Attributes

Duracell Supreme rechargeable NiMH batteries offer you the quality and dependability you've come to trust from Duracell. They are ideal for use in digital cameras and high drain devices.
  • High-performance batteries ideal for digital cameras
  • Up to 4x more photos compared to ordinary alkaline batteries
  • Up to 1000 charges
  • Compatible with all battery chargers
  • Great for the environment
  • Supplied in packs of 4
There is no PDF available for this product
Battery SizeAAA
Capacity1000 mAh
Height44.5 mm
Nominal Voltage1.2 V
Nominal Voltage1.2 V
Operating Temperature Range-20°C to +50°C
Terminal TypeFlat Contact
Weight12.8 gm
Width10.5 mm
BrandDuracell

Questions


Be the first to ask a question

Reviews


Be the first to submit a review