Techna CTEC240-030 Dp RCD 40A 30mA Trip

Techna CTEC240-030 Dp RCD 40A 30mA Trip

MPN
CTEC240-030
Brand
Techna
Order Code
23-4702
Country of Origin
China

Discontinued


The Techna CTEC provides maximum price / performance ratios for customers requiring 6kA protection.


  • Supplied in 25A 30mA
  • Fits Gtec 6kA MCBs
  • Auxiliary contacts rated at 3A
Type RCD
Current Ratng 40A
Poles 2
Trip Current 30mA

Trustpilot