Visaton DL 18/2 T - 8 Ohm Round Ceiling Mounted Speaker 17cm

MPN
DL 18/2 T - 8 Ohm
Brand
Visaton
Order Code
35-2958

Discontinued


The Visaton DL 18/2 T is a 17cm (6.5 inch) Hi-Fi ceiling speaker with a corrosion free grille. The speaker is suitable for the installation in suspended ceilings of any material.

The speaker is easy to install, thanks to the snap-in mounting ring. Just place the speaker in to the round ceiling cut-out and the mounting ring can be positioned. A push-terminal block allows a quick and easy connection for the wiring. A quick-mounting bayonet connection provides an easy installation of the grille.


  • Equipped with a 2-way coaxial driver
Impedance
Colour White
Frequency Range 50 to 20000Hz
Height 4mm

Trustpilot