Image representative of range

Disco Ball Motor 1.5rpm 230vac



Order Code: 35-6107
Manufacturer: RVFM
Manufacturer Part No: 151.611
View all from this manufacturer
 



View full product range View full product range

QtyPrice
1+£6.34
5+£5.60
ROHS Compliant
ROHS Compliant





 
Key Features

Data Sheets

Mirror Ball Motor, 230Vac Power Supply, 1.5rpm Speed, 113mm Diameter, 0.4kg Weight, Suitable for use with VDL30MB, VDL30CMB Mirror Balls,
  • Ideal for mirror balls 3kg max.
  • Suitable for mirror balls of 30cm
  • With extra safety attachment
  • Speed 1.5rpm
  • Power supply 230V AC
  • Dimensions Ø113 x 55mm
  • Weight 0.40kg
  • Supplied with mounting accessories (screws and plugs) plus mirror ball chain

Technical Datasheet IconTechnical Specification

Questions


Be the first to ask a question

Reviews


Be the first to submit a review