Image representative of range

CR2450 Battery Energizer Coin Cell



Order Code: 18-0476
QtyPrice
1+£1.55
25+£1.38
100+£1.06
500+£0.906
ROHS Exempt
ROHS Exempt



stock due in less than 1 month


Receive stock notification by text or 



 
Key Features

Data Sheets

Product Attributes

Lithium Coin Cell, Button, 620mAh Capacity, 3V Nominal Voltage, CR2450 Size Battery, Lithium Manganese Dioxide, 0.39mA Discharge Current, 24.5mm Diameter, 3.45mm High, 6.8g Weight, Non-Rechargeable, Stable Voltage During Shelf Life, High Reliability of Operation, Suitable for Use in Miniature Electronic Equipment, Calculators and Watches, Energizer

Technical Datasheet IconTechnical Specification
Battery SizeCR2450
Capacity620 mAh
ChemistryLithium Manganese Dioxide
Diameter24.5 mm
Discharge Current0.39 mA
Height3.45 mm
Nominal Voltage3 V
Nominal Voltage3 V
TypeButton
Weight6.8 g
BrandEnergizer

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
TypeVoltageCapacity (mAh)Height (mm)Diameter (mm)Weight (gram)Order Code
CR12163V341.612.50.718-0453
CR12203V40212.50.7618-0454
CR16163V551.6161.218-0463
CR16203V792161.418-0469
CR20163V901.6201.918-0471
CR20253V1702.5202.818-0472
CR20323V2253.2203.318-0473
CR24303V290324.54.618-0474
CR24503V2803.4524.56.918-0476

Questions


Be the first to ask a question

Reviews


Be the first to submit a review